Advanced Thermal Solutions ATS-52250B-C1-R0 technical specifications.
| Package/Case | BGA |
| Color | Blue |
| Depth | 25mm |
| Height | 7.5mm |
| Length | 25mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | maxiFLOW |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 8.6°C/W |
| Type | Passive |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-52250B-C1-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.