Advanced Thermal Solutions ATS-52375P-C0-R0 technical specifications.
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Series | maxiFLOW |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2.1°C/W |
| RoHS | Compliant |
Download the complete datasheet for Advanced Thermal Solutions ATS-52375P-C0-R0 to view detailed technical specifications.
No datasheet is available for this part.