Advanced Thermal Solutions ATS-52400P-C5-R0 technical specifications.
| Height Off Base | 0.689inch |
| Length | 1.575inch |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Package Quantity | 1 |
| Series | maxiFLOW |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2°C/W |
| Width | 1.575inch |
| RoHS | Compliant |
Download the complete datasheet for Advanced Thermal Solutions ATS-52400P-C5-R0 to view detailed technical specifications.
No datasheet is available for this part.