The ATS-53230K-C2-R0 is a passive heat sink with a straight fin style, designed for BGA device cooling. It has a clip attachment method and a black anodized finish. The heat sink measures 23mm in length, 23mm in depth, and 14.5mm in height. It is suitable for general use in thermal management applications.
Advanced Thermal Solutions ATS-53230K-C2-R0 technical specifications.
| Mounting | Clip |
| Product Length (mm) | 23 |
| Product Depth (mm) | 23 |
| Product Height (mm) | 14.5 |
| Type | Passive |
| Fin Style | Straight |
| Device Cooled | BGA |
| Attachment Method | Clip |
| Finish | Black Anodized |
| Cage Code | 4RN23 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advanced Thermal Solutions ATS-53230K-C2-R0 to view detailed technical specifications.
No datasheet is available for this part.