
The ATS-54170K-C2-R0 is a surface mount heat sink with a straight fin style and BGA attachment method. It measures 17mm in length, 17mm in depth, and 14.5mm in height. The heat sink is made of black anodized material and is designed for surface mount applications.
Advanced Thermal Solutions ATS-54170K-C2-R0 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 17 |
| Product Depth (mm) | 17 |
| Product Height (mm) | 14.5 |
| Type | Passive |
| Fin Style | Straight |
| Device Cooled | BGA |
| Attachment Method | Tape |
| Finish | Black Anodized |
| Cage Code | 4RN23 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advanced Thermal Solutions ATS-54170K-C2-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.