Advanced Thermal Solutions ATS-54290D-C2-R0 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 29 |
| Product Depth (mm) | 29 |
| Product Height (mm) | 9.5 |
| Type | Passive |
| Fin Style | Straight |
| Device Cooled | BGA |
| Attachment Method | Tape |
| Finish | Black Anodized |
| Cage Code | 4RN23 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-54290D-C2-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.