
The ATS-54325K-C1-R0 is a passive heat sink with a BGA package and adhesive mount. It is made of anodized aluminium with a square, finned shape. The heat sink has a thermal resistance of 5.9°C/W at 100 LFM forced air flow. It measures 1.28inch in width, 32.5mm in length, and 0.571inch in height off base, with a depth of 32.5mm. The heat sink is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Thermal Solutions ATS-54325K-C1-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Depth | 32.5mm |
| Finish | Anodized |
| Height Off Base | 0.571inch |
| Length | 32.5mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5.9°C/W |
| Type | Passive |
| Width | 1.28inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-54325K-C1-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.