
The ATS-54350D-C2-R0 is a surface mount heat sink with a straight fin style and black anodized finish. It measures 35mm in length, 35mm in depth, and 9.5mm in height. This passive device is designed for BGA attachment via tape. It is suitable for general thermal management applications.
Advanced Thermal Solutions ATS-54350D-C2-R0 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 35 |
| Product Depth (mm) | 35 |
| Product Height (mm) | 9.5 |
| Type | Passive |
| Fin Style | Straight |
| Device Cooled | BGA |
| Attachment Method | Tape |
| Finish | Black Anodized |
| Cage Code | 4RN23 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-54350D-C2-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.