Advanced Thermal Solutions ATS-55190K-C0-R0 technical specifications.
| Height Off Base | 0.571inch |
| Length | 0.748inch |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Package Quantity | 10 |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 13.1°C/W |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for Advanced Thermal Solutions ATS-55190K-C0-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.