Advanced Thermal Solutions ATS-55250R-C1-HS technical specifications.
| Package/Case | BGA |
| Depth | 25mm |
| Finish | Anodized |
| Length | 25mm |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Advanced Thermal Solutions ATS-55250R-C1-HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.