Advanced Thermal Solutions ATS-55290D-C1-R0 technical specifications.
| Package/Case | BGA |
| Depth | 29mm |
| Finish | Anodized |
| Height Off Base | 0.374inch |
| Length | 29mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 14.5°C/W |
| Type | Passive |
| Width | 1.142inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-55290D-C1-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.