
Passive heat sink for ASIC cooling, featuring a square, finned shape with 12°C/W thermal resistance at 100 LFM forced air. Constructed from aluminum with a black anodized finish, this component measures 15mm in length, 15mm in width, and 9mm in height, with a 15mm depth. It utilizes adhesive mounting for secure attachment.
Advanced Thermal Solutions ATS-56003-C1-R0 technical specifications.
| Package/Case | ASIC |
| Color | Black |
| Depth | 15mm |
| Finish | Anodized |
| Height | 9mm |
| Length | 15mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | ASIC |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | maxiFLOW |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 12°C/W |
| Type | Passive |
| Width | 15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-56003-C1-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
