Advanced Thermal Solutions ATS-58003-C2-R0 technical specifications.
| Package/Case | BGA |
| Color | Black |
| Height | 26mm |
| Lead Free | Lead Free |
| Length | 305mm |
| Material | Aluminium |
| Natural Thermal Resistance | 0.4°C/W |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | maxiFLOW |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Advanced Thermal Solutions ATS-58003-C2-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.