
Advanced Thermal Solutions ATS-59010-C1-R0 technical specifications.
| Package/Case | BGA |
| Height Off Base | 0.512inch |
| Lead Free | Lead Free |
| Length | 2.441inch |
| Material | Aluminium |
| Mount | Clip |
| Natural Thermal Resistance | 1.8°C/W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | maxiGRIP |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3.2°C/W |
| Width | 2.047inch |
| RoHS | Compliant |
Download the complete datasheet for Advanced Thermal Solutions ATS-59010-C1-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.