
Passive square heat sink with fins, designed for BGA packages. Features a black anodized aluminum body with a stainless steel mounting clip. Offers a thermal resistance of 1.9°C/W at 100 LFM forced air flow. Dimensions include a 31mm length, 31mm depth, and 19.5mm height.
Advanced Thermal Solutions ATS-61310R-C1-R0 technical specifications.
| Body Material | Stainless Steel |
| Color | Black |
| Depth | 31mm |
| Finish | Anodized |
| Height | 19.5mm |
| Height Off Base | 0.768inch |
| Length | 31mm |
| Material | Aluminium |
| Mount | Clip |
| Package Cooled | BGA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | fanSINK, maxiGRIP |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1.9°C/W |
| Type | Passive |
| Width | 1.22inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-61310R-C1-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.