
Advanced Thermal Solutions ATS-61325R-C1-R0 technical specifications.
| Body Material | Stainless Steel |
| Color | Black |
| Depth | 32.5mm |
| Finish | Anodized |
| Height | 19.5mm |
| Height Off Base | 0.768inch |
| Length | 32.5mm |
| Material | Aluminium |
| Mount | Clip |
| Package Cooled | BGA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | fanSINK, maxiGRIP |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1.8°C/W |
| Type | Passive |
| Width | 1.279inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-61325R-C1-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.