Heat Sink Passive Straight Aluminum 6063 2.4°C/W Blue Anodized
Advanced Thermal Solutions ATS-CPX045045035-164-C2-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 45mm |
| Product Depth | 45mm |
| Height | 35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Thermal Solutions ATS-CPX045045035-164-C2-R0 to view detailed technical specifications.
No datasheet is available for this part.