Advanced Thermal Solutions ATS-EX4 technical specifications.
| Type | Passive |
| Device Cooled | BGA |
| Product Length | 19mm |
| Product Depth | 19mm |
| Height | 9mm |
Download the complete datasheet for Advanced Thermal Solutions ATS-EX4 to view detailed technical specifications.
No datasheet is available for this part.