Advanced Thermal Solutions ATS-FPS058061018-41-C2-R0 technical specifications.
| Width | 60.96 |
| Length | 57.9 |
| Height | 17.78 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Advanced Thermal Solutions ATS-FPS058061018-41-C2-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.