Advanced Thermal Solutions ATS-SG375-R0 technical specifications.
| Type | Passive |
| Fin Style | Straight |
| Attachment Method | Clip |
| Product Length | 37.5mm |
| Mounting | Clip |
| Product Depth | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-SG375-R0 to view detailed technical specifications.
No datasheet is available for this part.