
The ATSEU-077A-C6-R0 is a 45mm star heat sink from Advanced Thermal Solutions. It is made of anodized material with a diameter of 45mm and a length of 45mm. The heat sink is packaged in bulk quantities of 100 units. It is not designed for radiation hardening and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Thermal Solutions ATSEU-077A-C6-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Diameter | 45mm |
| Finish | Anodized |
| Length | 45mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | STAR |
| Shape | Star |
| Type | Passive |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATSEU-077A-C6-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
