
The ATSEU-077B-C5-R0 is an aluminum heat sink with a diameter of 45mm and a length of 50mm. It features an anodized finish and is made of aluminum. The heat sink is available in a bulk packaging quantity of 100. It is not radiation hardened and is not RoHS compliant. The STAR series heat sink is a passive component used for general thermal management purposes.
Advanced Thermal Solutions ATSEU-077B-C5-R0 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Diameter | 45mm |
| Finish | Anodized |
| Length | 50mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | STAR |
| Shape | Star |
| Type | Passive |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATSEU-077B-C5-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
