
The ATSEU-109-C1-R0 is a 60mm diameter, 70mm long heat sink with a black anodized finish. It is part of the STAR series and is available in a package quantity of 100. The heat sink is not radiation hardened and is not RoHS compliant. It is designed for use in general applications and is a passive component.
Advanced Thermal Solutions ATSEU-109-C1-R0 technical specifications.
| Color | Black |
| Diameter | 60mm |
| Finish | Anodized |
| Length | 70mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | STAR |
| Shape | Star |
| Type | Passive |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATSEU-109-C1-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
