
This 100mm black anodized STAR heat sink has a length of 95mm and is packaged in bulk quantities of 100. It is not radiation hardened and is not RoHS compliant. The heat sink is a passive component and is part of the STAR series.
Advanced Thermal Solutions ATSEU-110-C2-R0 technical specifications.
| Color | Black |
| Diameter | 100mm |
| Finish | Anodized |
| Length | 95mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | STAR |
| Shape | Star |
| Type | Passive |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATSEU-110-C2-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
