
Advanced Thermal Solutions MGT300 technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Length | 30mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | maxiGRIP |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Advanced Thermal Solutions MGT300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.