Advantech 1960012091T00S technical specifications.
| Product Length (mm) | 114 |
| Product Depth (mm) | 96 |
| Product Height (mm) | 15 |
| Type | Passive |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech 1960012091T00S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.