Advantech 1960048815N001 technical specifications.
| Product Length (mm) | 95 |
| Product Depth (mm) | 95 |
| Product Height (mm) | 16.25 |
| Type | Passive |
| Cage Code | SU748 |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Advantech 1960048815N001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.