Advantech 96SD-256M333NN-TR1 technical specifications.
| Max Frequency | 333MHz |
| Mount | Socket |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Advantech 96SD-256M333NN-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.