Advantech ADAM-4570W-AE technical specifications.
| Mounting | DIN Rail |
| Wireless Support | Yes |
| Cellular Support | No |
| Data Rate | 230Kbps(Max) |
| Peripheral Interfaces | RS-232/422/485 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| ECCN | 5A991.b.4.b |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech ADAM-4570W-AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.