Advantech ADAM-4571L-CE technical specifications.
| Data Rate | 100Mbps |
| Height | 30mm |
| Number of Ports | 1 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 30V |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Advantech ADAM-4571L-CE to view detailed technical specifications.
No datasheet is available for this part.