Advantech ADAM-4572-CE technical specifications.
| Type | Serial to Ethernet |
| USB | 0 |
| Ethernet Connector Type | RJ-45 |
| Serial Data Rate | 921.6Kbps |
| Ethernet Speed | 10Mbps/100Mbps |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advantech ADAM-4572-CE to view detailed technical specifications.
No datasheet is available for this part.