Advantech ADAM-6060-BE technical specifications.
| Package/Case | Module |
| Current Rating | 1A |
| Input Type | DC |
| Interface | Ethernet |
| Length | 120mm |
| Max Operating Temperature | 70°C |
| Number of Channels | 12 |
| Series | Adam 6000 |
| Termination | Screw |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Advantech ADAM-6060-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
