Dual-core 1.6GHz Intel Celeron 2980U processor powers this computer motherboard. Supports up to 16GB DDR3 1600MHz memory across two 204-pin SODIMM sockets. Features dual Realtek RTL8111E-VB-GR Gigabit Ethernet controllers and Intel HD 5000 integrated graphics with resolutions up to 4096x2304. Includes 4 SATA ports, 6 USB ports, and onboard sound. Operates within a 0°C to 60°C temperature range.
Advantech AIMB-230G2-U0A1E technical specifications.
| Processor Type | Intel |
| Processor Speed | 1.6GHz |
| Operating Systems | Linux|Win Embedded |
| Processor Family | Celeron |
| Number of System Memory | 2 |
| Processor Number | 2980U |
| System Memory Maximum Size | 16GB |
| Processor Cores | Dual Core |
| System Memory Type | DDR3 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Realtek RTL8111E-VB-GR |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 204 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1600MHz |
| Chipset Type | Intel Core ULT/Lynx Point-LP |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1920x1200@LVDS|3200x2000@DP|4096x2304@HDMIPixels |
| Display Type | LCD |
| Display Chipset Type | Intel HD 5000 |
| On Board Sound Card Type | Realtek ALC886/Realtek ALC892 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 4 |
| USB | 6 |
| BIOS | AMI EFI 16Mb |
| Type | Computer Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 170mm |
| Product Depth | 170mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advantech AIMB-230G2-U0A1E to view detailed technical specifications.
No datasheet is available for this part.