Single Board Computer Motherboard supporting Intel Celeron, Pentium, Core i3, i5, i7, and Xeon processors with speeds ranging from 2.5GHz to 3.5GHz. Features 4 DDR3 DIMM sockets for up to 32GB of system memory. Includes dual Intel 82579LM/82583V Gigabit Ethernet controllers and integrated graphics with resolutions up to 2560x1600. Offers 6 SATA, 12 USB ports, 2 PCI slots, and supports Linux, QNX, and Win Embedded 7 operating systems. Operates within a temperature range of 0°C to 60°C.
Advantech AIMB-582QG2-TPA1E technical specifications.
| Processor Type | Intel |
| Processor Speed | 2.5GHz|2.9GHz|3GHz|3.1GHz|3.2GHz|3.3GHz|3.4GHz|3.5GHz |
| Operating Systems | Linux|QNX|Win Embedded 7 |
| Processor Family | Celeron|Core|Pentium|Xeon |
| Number of System Memory | 4 |
| Processor Number | G540|i5-2400|i3-2120|i3-3220|i5-3550S|i7-2600|i7-3770|G850|E3-1225|E3-1225v2|E3-1275|E3-1275v2 |
| System Memory Maximum Size | 32GB |
| Processor Cores | Core i3|Core i5|Core i7 |
| System Memory Type | DDR3 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel 82579LM/Intel 82583V |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Intel Q77 |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1920x1200@DVI|1920x1200@eDP|1920x1200@LVDS|2048x1536@CRT|2560x1600@DPPixels |
| Graphics Memory Allocation | 1024MB |
| On Board Sound Card Type | Realtek ALC892 |
| PCI | 2 |
| AGP | 0 |
| PATA | 0 |
| SATA | 6 |
| USB | 12 |
| BIOS | AMI EFI 64Mb |
| Type | Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 244mm |
| Product Depth | 244mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advantech AIMB-582QG2-TPA1E to view detailed technical specifications.
No datasheet is available for this part.