Advantech ARK-3202-BTO-RS1 technical specifications.
| Height | 68mm |
| Length | 200mm |
| Max Input Voltage | 24V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Width | 220mm |
| RoHS | Compliant |
Download the complete datasheet for Advantech ARK-3202-BTO-RS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.