Server motherboard featuring Intel processors with speeds ranging from 2.5GHz to 3.5GHz. Supports up to 32GB of DDR3 system memory across four DIMM sockets. Equipped with four Gigabit Ethernet ports (10Mbps/100Mbps/1000Mbps) utilizing Intel 82579LM and Intel 82574L controllers. Includes onboard Intel C216 chipset, onboard graphics with 1000MB allocated memory, and Realtek ALC892 audio. Offers extensive connectivity with 14 USB ports, 6 SATA ports, 3 PCI slots, and 1 AGP slot. Operates within a temperature range of 0°C to 60°C.
Advantech ASMB-782G4-00A1E technical specifications.
| Processor Type | Intel |
| Processor Speed | 2.5GHz|2.9GHz|3.1GHz|3.3GHz|3.4GHz|3.5GHz |
| Number of System Memory | 4 |
| System Memory Maximum Size | 32GB |
| System Memory Type | DDR3 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel 82579LM|Intel 82574L |
| Ethernet Card Number of Connectors | 4 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Intel C216 |
| On Board Graphic Card | Yes |
| Graphics Memory Allocation | 1000MB |
| On Board Sound Card Type | Realtek ALC892 |
| PCI | 3 |
| AGP | 1 |
| PATA | 0 |
| SATA | 6 |
| USB | 14 |
| BIOS | 64Mb |
| Type | Server Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 304.8mm |
| Product Depth | 244mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advantech ASMB-782G4-00A1E to view detailed technical specifications.
No datasheet is available for this part.