The BB-FOSTCDRI-ST is an industrial-grade isolated converter that transforms RS-232, RS-422, or RS-485 serial signals into single-mode fiber optic signals using ST connectors. It provides 2 kV triple optical isolation for data ports and power circuits, effectively protecting equipment from ground loops and electrical surges. Supporting data rates up to 115.2 kbps and distances up to 15 km, the device is housed in an IP30-rated plastic enclosure designed for DIN rail mounting. It features a wide operating temperature range of -40 to +80°C and is suitable for heavy industrial environments.
Advantech BB-FOSTCDRI-ST technical specifications.
| Serial Standard | RS-232, RS-422, RS-485 |
| Data Rate | 9.6 to 115.2kbps |
| Fiber Type | Single-mode |
| Fiber Connector | ST |
| Transmission Distance | 15km |
| Fiber Wavelength | 1310nm |
| Optical Isolation | 2000VDC |
| Input Voltage | 10 to 48VDC |
| Power Consumption | 1.4W |
| Operating Temperature | -40 to +80°C |
| Ingress Protection | IP30 |
| MTBF | 671969hours |
| Safety | UL 508 Listed |
| Environmental | RoHS3 Compliant |
| Emc | FCC Part 15 Class B, CE, EN 55022 |
| Hazardous Locations | Class 1 Division 2 (C1D2) |
Download the complete datasheet for Advantech BB-FOSTCDRI-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.