Advantech C-TPC-660-4GCF-XPE technical specifications.
| Frequency | 500MHz |
| Memory Size | 4000000000B |
| Mount | Panel |
| RAM Size | 512MB |
| RoHS | Compliant |
Download the complete datasheet for Advantech C-TPC-660-4GCF-XPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.