Advantech C-UNO-1150-1GCF-CE technical specifications.
| Frequency | 400MHz |
| Memory Size | 1000000000B |
| Mount | Box |
| RAM Size | 256MB |
| RoHS | Compliant |
Download the complete datasheet for Advantech C-UNO-1150-1GCF-CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.