Advantech C-UNO1170-4GCF-XPE technical specifications.
| Frequency | 1.4MHz |
| Memory Size | 4000000000B |
| Mount | Box |
| RAM Size | 512MB |
| RoHS | Compliant |
Download the complete datasheet for Advantech C-UNO1170-4GCF-XPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.