4-ch Isolated Digital Input, 4-ch Isolated Relay Output with IRIG-B Board
Checking distributor stock and pricing after the page loads.
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Host Interface | PCI |
| Security | No |
| Wake-on-LAN | No |
| Minimum Operating Humidity | 5% |
| Maximum Operating Humidity | 95% |
| Minimum Storage Humidity | 5% |
| Maximum Storage Humidity | 95% |
| Product Length | 136mm |
| Product Depth | 150mm |