Advantech EDG-6528L-AE technical specifications.
| Package Length (mm) | 56 |
| Package Width (mm) | 134 |
| Package Height (mm) | 114 |
| Mounting | DIN Rail |
| Number of Primary Switch Ports | 8 |
| Maximum Data Rate | 100Mbps |
| Fiber Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 10/100Mbps |
| Power Supply Type | Single |
| Min Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 48VDC |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8517620020 |
| Schedule B | 8517620050 |
| ECCN | 5A991.c.10.b |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech EDG-6528L-AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.