Advantech EKI-1522-AE technical specifications.
| Data Rate | 100Mbps |
| Interface | RS-232 |
| Number of Ports | 2 |
| Operating Supply Voltage | -30V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Advantech EKI-1522-AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.