Advantech EKI-2528I technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Ratings | IP30 |
| RoHS | Compliant |
Download the complete datasheet for Advantech EKI-2528I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
