Advantech EKI-7657C-AE technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Ports | 10 |
| Ratings | IP30 |
| RoHS | Compliant |
Download the complete datasheet for Advantech EKI-7657C-AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.