Advantech ES-3112S-VSAE technical specifications.
| Package Length (mm) | 390 |
| Package Width (mm) | 297 |
| Package Height (mm) | 49 |
| Mounting | Rack |
| Cage Code | SU748 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech ES-3112S-VSAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.