Advantech ES-3115G-VXAE technical specifications.
| Package Length (mm) | 414 |
| Package Width (mm) | 322.2 |
| Package Height (mm) | 50 |
| Mounting | Rack |
| Resolution Standard | XGA |
| Display Size | 15in |
| Typical Brightness | 350cd/m2 |
| Viewing Angle | 120/100° |
| Aspect Ratio | 4:3 |
| Pixel Format | 1024x768Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Monitor Type | Industrial LCD Monitor |
| Typical Contrast Ratio | 500:1 |
| Outline Dimensions | 414x322.2x50mm |
| Touchscreen | Yes |
| Typical Response Time | 12ms |
| Cage Code | SU748 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech ES-3115G-VXAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.