Advantech FPM-5151G-R3BE technical specifications.
| Interface | Touch, VGA, RS-232, USB |
| Mount | Panel, Wall, Desktop |
| Ratings | IP65 |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| Size | 15inch |
| RoHS | Not Compliant |
Download the complete datasheet for Advantech FPM-5151G-R3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.