
19in LCD Monitor SXGA with Touchscreen 1280x1024Pixels
Checking distributor stock and pricing after the page loads.
| Interface | Touch, VGA, RS-232, USB |
| Mount | Panel, Wall, Desktop |
| Ratings | IP65 |
| Resolution (height) | 1024pixel |
| Resolution (width) | 1280pixel |
| Size | 19inch |
| RoHS | Not Compliant |
