Advantech FWA-60A technical specifications.
| Product Height (mm) | 49.1 |
| Product Length (mm) | 250 |
| Product Weight (g) | 1200 |
| Product Depth (mm) | 177 |
| Type | Internet Security Platform |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Cage Code | SU748 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advantech FWA-60A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.